Part Details for 54F534LMQB by Fairchild Semiconductor Corporation
Overview of 54F534LMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for 54F534LMQB
54F534LMQB CAD Models
54F534LMQB Part Data Attributes
|
54F534LMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F534LMQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54F534LMQB
This table gives cross-reference parts and alternative options found for 54F534LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F534LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34106B2X | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, | Motorola Semiconductor Products | 54F534LMQB vs M38510/34106B2X |
M38510/34106B2X | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F534LMQB vs M38510/34106B2X |
54F534LM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F534LMQB vs 54F534LM |
54F534LM | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F534LMQB vs 54F534LM |
74F534L1CQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F534LMQB vs 74F534L1CQR |
M38510/34106B2X | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F534LMQB vs M38510/34106B2X |
SNJ54F534FK | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, | Rochester Electronics LLC | 54F534LMQB vs SNJ54F534FK |
JM38510/34106B2A | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F534LMQB vs JM38510/34106B2A |
M38510/34106B2X | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, | QP Semiconductor | 54F534LMQB vs M38510/34106B2X |
SN54F534AFK | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F534LMQB vs SN54F534AFK |