Logic
54F534FMQB
Description: F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20

Overview of 54F534FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for 54F534FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F534FMQB by Texas Instruments

54F534FMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, FP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
Length
13.716 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11 ns
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54F534FMQB
    Texas Instruments
    F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20
    VS

Alternate Parts for 54F534FMQB

This table gives cross-reference parts and alternative options found for 54F534FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F534FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34106BSX F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20 Motorola Mobility LLC 54F534FMQB vs M38510/34106BSX
54F534/BSAJC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F534FMQB vs 54F534/BSAJC
M38510/34106BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, Motorola Semiconductor Products 54F534FMQB vs M38510/34106BSX
M38510/34106BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, QP Semiconductor 54F534FMQB vs M38510/34106BSX
M38510/34106BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, Teledyne e2v 54F534FMQB vs M38510/34106BSA
JM38510/34106BSA F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F534FMQB vs JM38510/34106BSA
54F534FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC 54F534FMQB vs 54F534FMQB
M38510/34106BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, QP Semiconductor 54F534FMQB vs M38510/34106BSA
54F534/BSA IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F534FMQB vs 54F534/BSA
M38510/34106BSA F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F534FMQB vs M38510/34106BSA
Part Number Description Manufacturer Compare
SN54F534FK Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, Rochester Electronics LLC 54F534FMQB vs SN54F534FK
SNJ54F534AFK Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F534FMQB vs SNJ54F534AFK
JM38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F534FMQB vs JM38510/34106B2A
54F534/BSA IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F534FMQB vs 54F534/BSA
SNJ54F534FK Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, Rochester Electronics LLC 54F534FMQB vs SNJ54F534FK
74F534L1C Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F534FMQB vs 74F534L1C
SNJ54F534AFKR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F534FMQB vs SNJ54F534AFKR
SN54F534AFK IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 54F534FMQB vs SN54F534AFK
M38510/34106BSA F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F534FMQB vs M38510/34106BSA
54F534/BSAJC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F534FMQB vs 54F534/BSAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F534FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F534FMQB by Texas Instruments

  • Please alert me when 54F534FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F534FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F534FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F534FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F534FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F534FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: