Part Details for 54F534FMQB by Rochester Electronics LLC
Overview of 54F534FMQB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for 54F534FMQB
54F534FMQB CAD Models
54F534FMQB Part Data Attributes
|
54F534FMQB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F534FMQB
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54F534FMQB
This table gives cross-reference parts and alternative options found for 54F534FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F534FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F534FMQB | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F534FMQB vs 54F534FMQB |
54F534FM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54F534FMQB vs 54F534FM |
54F534FM | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F534FMQB vs 54F534FM |
M38510/34106BSX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | 54F534FMQB vs M38510/34106BSX |
M38510/34106BSX | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Motorola Mobility LLC | 54F534FMQB vs M38510/34106BSX |
M38510/34106BSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, | QP Semiconductor | 54F534FMQB vs M38510/34106BSA |
54F534/BSAJC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F534FMQB vs 54F534/BSAJC |
54F534FMQB | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F534FMQB vs 54F534FMQB |
JM38510/34106BSA | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F534FMQB vs JM38510/34106BSA |
54F534/BSA | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F534FMQB vs 54F534/BSA |