Part Details for 54F283DMQB by National Semiconductor Corporation
Overview of 54F283DMQB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 54F283DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BINARY ADDER, 16 Pin, Ceramic, DIP | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Ceramic, DIP | 40 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Ceramic, DIP | 7 |
|
$17.4468 / $19.6277 | Buy Now |
Part Details for 54F283DMQB
54F283DMQB CAD Models
54F283DMQB Part Data Attributes:
|
54F283DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F283DMQB
National Semiconductor Corporation
Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F283DMQB
This table gives cross-reference parts and alternative options found for 54F283DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F283DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F283JS | Adder/Subtractor, | Rochester Electronics LLC | 54F283DMQB vs MC54F283JS |
933794860602 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | 54F283DMQB vs 933794860602 |
N74F283N,602 | N74F283NSOT38-4 | NXP Semiconductors | 54F283DMQB vs N74F283N,602 |
MC74F283ND | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | 54F283DMQB vs MC74F283ND |
MC74F283JDS | Adder/Subtractor, | Rochester Electronics LLC | 54F283DMQB vs MC74F283JDS |
SN74F283N | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | 54F283DMQB vs SN74F283N |
MC74F283NS | Adder/Subtractor, | Rochester Electronics LLC | 54F283DMQB vs MC74F283NS |
SN74F283NE4 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | 54F283DMQB vs SN74F283NE4 |
SN54F283J | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | 54F283DMQB vs SN54F283J |
MC74F283NDS | Adder/Subtractor, | Rochester Electronics LLC | 54F283DMQB vs MC74F283NDS |