-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BINARY ADDER,F-TTL,DIP,16PIN,PLASTIC, LEAD FREE | 28 |
|
$0.7832 / $1.3053 | Buy Now |
|
Rochester Electronics | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$0.5801 / $0.6825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F283NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F283NE4
Texas Instruments
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F283NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F283NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933794860602 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | SN74F283NE4 vs 933794860602 |
JM38510/34201BEA | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F283NE4 vs JM38510/34201BEA |
54F283/BEAJC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74F283NE4 vs 54F283/BEAJC |
N74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN74F283NE4 vs N74F283N |
JM38510/34201BEA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F283NE4 vs JM38510/34201BEA |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | SN74F283NE4 vs 54F283DMQB |
M38510/34201BEX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | SN74F283NE4 vs M38510/34201BEX |
MC74F283J | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F283NE4 vs MC74F283J |
SN54F283J-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74F283NE4 vs SN54F283J-00 |
74F283N | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, | YAGEO Corporation | SN74F283NE4 vs 74F283N |