Logic
54F241FMQB
Description: F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20

Overview of 54F241FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for 54F241FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F241FMQB by Texas Instruments

54F241FMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
F/FAST
JESD-30 Code
R-GDFP-F20
Length
13.716 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7 ns
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54F241FMQB
    Texas Instruments
    F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 54F241FMQB

This table gives cross-reference parts and alternative options found for 54F241FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F241FM Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC 54F241FMQB vs 54F241FM
74F241FC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F241FMQB vs 74F241FC
54F241FMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC 54F241FMQB vs 54F241FMQB
M38510/33202SSX F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F241FMQB vs M38510/33202SSX
74F241FC Bus Driver, Rochester Electronics LLC 54F241FMQB vs 74F241FC
N54F241/BSA IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F241FMQB vs N54F241/BSA
JM38510/33202BSA F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F241FMQB vs JM38510/33202BSA
M38510/33202BSX IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F241FMQB vs M38510/33202BSX
54F241FM IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F241FMQB vs 54F241FM
JM38510/33202BSA Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F241FMQB vs JM38510/33202BSA
Part Number Description Manufacturer Compare
54F241DM Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F241FMQB vs 54F241DM
SN74F241D3 Bus Driver, Rochester Electronics LLC 54F241FMQB vs SN74F241D3
54F241FM F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F241FMQB vs 54F241FM
M38510/33202B2X F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F241FMQB vs M38510/33202B2X
JM38510/33202BSA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments 54F241FMQB vs JM38510/33202BSA
5962-8687401SX Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F241FMQB vs 5962-8687401SX
74F241PCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54F241FMQB vs 74F241PCQR
SNJ54F241FKR F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F241FMQB vs SNJ54F241FKR
74F241SCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation 54F241FMQB vs 74F241SCQR
MC74F241JS Bus Driver, Rochester Electronics LLC 54F241FMQB vs MC74F241JS

Related Parts for 54F241FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F241FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F241FMQB by Texas Instruments

  • Please alert me when 54F241FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F241FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F241FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F241FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F241FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F241FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: