Part Details for 54F241FM by National Semiconductor Corporation
Overview of 54F241FM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F241FM
54F241FM CAD Models
54F241FM Part Data Attributes:
|
54F241FM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F241FM
National Semiconductor Corporation
IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.73 mm |
Alternate Parts for 54F241FM
This table gives cross-reference parts and alternative options found for 54F241FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687401SX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F241FM vs 5962-8687401SX |
JM38510/33202BSA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F241FM vs JM38510/33202BSA |
M38510/33202BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F241FM vs M38510/33202BSA |
M38510/33202BSA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F241FM vs M38510/33202BSA |
5962-8687401SX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F241FM vs 5962-8687401SX |
54F241FMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F241FM vs 54F241FMQB |
M38510/33202BSX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F241FM vs M38510/33202BSX |
74F241FCQR | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F241FM vs 74F241FCQR |
JM38510/33202BSA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F241FM vs JM38510/33202BSA |
74F241FCQM | Bus Driver, | Rochester Electronics LLC | 54F241FM vs 74F241FCQM |