Part Details for 54F241FMQB by Rochester Electronics LLC
Overview of 54F241FMQB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F241FMQB
54F241FMQB CAD Models
54F241FMQB Part Data Attributes
|
54F241FMQB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F241FMQB
Rochester Electronics LLC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.73 mm |
Alternate Parts for 54F241FMQB
This table gives cross-reference parts and alternative options found for 54F241FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33202BSA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F241FMQB vs JM38510/33202BSA |
54F241/BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F241FMQB vs 54F241/BSA |
54F241FM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F241FMQB vs 54F241FM |
54F241FMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F241FMQB vs 54F241FMQB |
74F241FCQR | Bus Driver, | Rochester Electronics LLC | 54F241FMQB vs 74F241FCQR |
74F241FC | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDFP20, | Fairchild Semiconductor Corporation | 54F241FMQB vs 74F241FC |
M38510/33202BSX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F241FMQB vs M38510/33202BSX |
54F241FM | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F241FMQB vs 54F241FM |
74F241FC | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F241FMQB vs 74F241FC |
M38510/33202SSX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F241FMQB vs M38510/33202SSX |