Part Details for 54F240FMQB by National Semiconductor Corporation
Overview of 54F240FMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F240FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 54F240FMQB
54F240FMQB CAD Models
54F240FMQB Part Data Attributes
|
54F240FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F240FMQB
National Semiconductor Corporation
IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.73 mm |
Alternate Parts for 54F240FMQB
This table gives cross-reference parts and alternative options found for 54F240FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9758501QSA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F240FMQB vs 5962-9758501QSA |
54F240/BSAJC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F240FMQB vs 54F240/BSAJC |
54F240-FMQB | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240FMQB vs 54F240-FMQB |
54F240FMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F240FMQB vs 54F240FMQB |
M38510/33201SSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FMQB vs M38510/33201SSX |
54F240FMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F240FMQB vs 54F240FMQB |
M38510/33201SSA | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FMQB vs M38510/33201SSA |
M38510/33201BSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FMQB vs M38510/33201BSX |
SNJ54F240W | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F240FMQB vs SNJ54F240W |
54F240FM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F240FMQB vs 54F240FM |