Datasheets
54F242LMQB by:

IC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver

Part Details for 54F242LMQB by National Semiconductor Corporation

Overview of 54F242LMQB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for 54F242LMQB

54F242LMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54F242LMQB Part Data Attributes

54F242LMQB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
54F242LMQB National Semiconductor Corporation IC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family F/FAST
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 4
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for 54F242LMQB

This table gives cross-reference parts and alternative options found for 54F242LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F242LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54F242/B2AJC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F242LMQB vs 54F242/B2AJC
JM38510/34801B2A F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F242LMQB vs JM38510/34801B2A
SNJ54F242FK Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F242LMQB vs SNJ54F242FK
54F242M/B2AJC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F242LMQB vs 54F242M/B2AJC
54F242L1MQB Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F242LMQB vs 54F242L1MQB
SN54F242FK F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F242LMQB vs SN54F242FK
74F242L1CQR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F242LMQB vs 74F242L1CQR
74F242LCQR F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F242LMQB vs 74F242LCQR
74F242L1C Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F242LMQB vs 74F242L1C
M38510/34801B2X F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54F242LMQB vs M38510/34801B2X
Part Number Description Manufacturer Compare
M38510/33201BRX F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F242LMQB vs M38510/33201BRX
SN54F242FKR F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F242LMQB vs SN54F242FKR
54F242FMQB F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54F242LMQB vs 54F242FMQB
74FR245SJ Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 54F242LMQB vs 74FR245SJ
M38510/33201BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 54F242LMQB vs M38510/33201BRA
54F240DMQB F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F242LMQB vs 54F240DMQB
74F240QC Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 54F242LMQB vs 74F240QC
54F240DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F242LMQB vs 54F240DMQB
54F240DMQB IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F242LMQB vs 54F240DMQB
MC74F240J F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 54F242LMQB vs MC74F240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F242LMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F242LMQB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F242LMQB would you like to use for your alert(s)?
  • Please alert me when 54F242LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F242LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F242LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F242LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F242LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F242LMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: