Filter Your Search
1 - 6 of 6 results
|
54F240FMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 4 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | 2.286 mm | 7.73 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F240-FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | QFF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 5 V | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | DUAL | 2.286 mm | 7.73 mm | NATIONAL SEMICONDUCTOR CORP | QFF, FL20,.3 | unknown | |||||||
|
54F240FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||||
|
54F240FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 9 ns | 2 | 4 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
54F240-FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | QFF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 5 V | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 2.54 mm | DUAL | 2.286 mm | 7.73 mm | NATIONAL SEMICONDUCTOR CORP | QFF, FL20,.3 | unknown | |||||||
|
54F240FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | QFF | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 2.286 mm | 7.73 mm | NATIONAL SEMICONDUCTOR CORP | QFF, FL20,.3 | unknown | 8542.39.00.01 |