Part Details for 54F240DM by National Semiconductor Corporation
Overview of 54F240DM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F240DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54F240DM-ND
|
DigiKey | BUS DRIVER, F/FAST SERIES Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
233 In Stock |
|
$4.0400 | Buy Now |
|
Rochester Electronics | 54F240 - Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 233 |
|
$3.4600 / $4.0700 | Buy Now |
Part Details for 54F240DM
54F240DM CAD Models
54F240DM Part Data Attributes:
|
54F240DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F240DM
National Semiconductor Corporation
IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F240DM
This table gives cross-reference parts and alternative options found for 54F240DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33201BRA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54F240DM vs M38510/33201BRA |
74F240PCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DM vs 74F240PCQR |
74F240N | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | YAGEO Corporation | 54F240DM vs 74F240N |
74F240SDC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DM vs 74F240SDC |
54F240DM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DM vs 54F240DM |
74F240SDCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DM vs 74F240SDCQR |
MC54F240J | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F240DM vs MC54F240J |
5962-9758501QRX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F240DM vs 5962-9758501QRX |
54F240DC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | National Semiconductor Corporation | 54F240DM vs 54F240DC |
74F240PC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54F240DM vs 74F240PC |