54RHSC521CL
Dynex Semiconductor
Description: Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CDIP20

Overview of 54RHSC521CL by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 54RHSC521CL by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54RHSC521CL by Dynex Semiconductor

54RHSC521CL
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE; CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
JESD-30 Code
R-CDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 54RHSC521CL
    Dynex Semiconductor
    Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CDIP20
    VS

Alternate Parts for 54RHSC521CL

This table gives cross-reference parts and alternative options found for 54RHSC521CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC521CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54RHSC630FC Error Detection And Correction Circuit, HSC Series, 16-Bit, CMOS, CDFP28 Dynex Semiconductor 54RHSC521CL vs 54RHSC630FC
54RHSC283CS Adder/Subtractor, HSC Series, 4-Bit, CMOS, CDIP16 Dynex Semiconductor 54RHSC521CL vs 54RHSC283CS
54QHST521LD Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CQCC20 Dynex Semiconductor 54RHSC521CL vs 54QHST521LD
54SHST521FL Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC521CL vs 54SHST521FL
54SHSC283CD Adder/Subtractor, HSC Series, 4-Bit, CMOS, CDIP16 Dynex Semiconductor 54RHSC521CL vs 54SHSC283CD
54RHSC521LS Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CQCC20 Dynex Semiconductor 54RHSC521CL vs 54RHSC521LS
54SHSC283FS Adder/Subtractor, HSC Series, 4-Bit, CMOS, CDFP16 Dynex Semiconductor 54RHSC521CL vs 54SHSC283FS
54HHSC148FC Encoder, HSC Series, 8-Bit, CMOS, CDFP16 Dynex Semiconductor 54RHSC521CL vs 54HHSC148FC
54QHST521FS Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54RHSC521CL vs 54QHST521FS
54HSC521LE Identity Comparator, HSC Series, 8-Bit, Inverted Output, CMOS, CQCC20 Dynex Semiconductor 54RHSC521CL vs 54HSC521LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54RHSC521CL by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54RHSC521CL by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54RHSC521CL would you like to use for your alert(s)?
  • Please alert me when 54RHSC521CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54RHSC521CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54RHSC521CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54RHSC521CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54RHSC521CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54RHSC521CL by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: