54RHSC521CL vs 54QHST521FS feature comparison

54RHSC521CL Dynex Semiconductor

Buy Now Datasheet

54QHST521FS Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , DFP, FL20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature CASCADABLE; CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY CASCADABLE; CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family HSC HST/T
JESD-30 Code R-CDIP-T20 R-CDFP-F20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type IDENTITY COMPARATOR MAGNITUDE COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 28 ns 28 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 12.2 mm
Package Equivalence Code FL20,.3
Screening Level 38535V;38534K;883S
Seated Height-Max 2.7 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare 54RHSC521CL with alternatives

Compare 54QHST521FS with alternatives