54RHSC521CL
vs
54RHSC630FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE; CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
HSC
JESD-30 Code
R-CDIP-T20
R-CDFP-F28
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
IDENTITY COMPARATOR
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
8
16
Number of Functions
1
1
Number of Terminals
20
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Output Characteristics
3-STATE
Package Equivalence Code
FL28(UNSPEC)
Compare 54RHSC521CL with alternatives
Compare 54RHSC630FC with alternatives