54QHSC253NC
Dynex Semiconductor
Description: Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS

Overview of 54QHSC253NC by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54QHSC253NC by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54QHSC253NC by Dynex Semiconductor

54QHSC253NC
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HSC
JESD-30 Code
X-XUUC-N
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. 54QHSC253NC
    Dynex Semiconductor
    Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS
    VS

Alternate Parts for 54QHSC253NC

This table gives cross-reference parts and alternative options found for 54QHSC253NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54QHSC253NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HHSC253LD Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54HHSC253LD
54SHSC151CB Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Plessey Semiconductors Ltd 54QHSC253NC vs 54SHSC151CB
54QHSC253LS Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54QHSC253LS
54HHSC151FD Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16 Dynex Semiconductor 54QHSC253NC vs 54HHSC151FD
54HHSC253CD Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54HHSC253CD
54QHSC253FD Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor 54QHSC253NC vs 54QHSC253FD
54RHSC157LD Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54RHSC157LD
54QHSC151FC Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16 Dynex Semiconductor 54QHSC253NC vs 54QHSC151FC
54RHSC151CE Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54RHSC151CE
54RHSC151LB Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54RHSC151LB
Part Number Description Manufacturer Compare
54HSC253LC Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54HSC253LC
54HHSC253FL Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor 54QHSC253NC vs 54HHSC253FL
54RHSC157LE Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54RHSC157LE
54HSC253CB Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, Plessey Semiconductors Ltd 54QHSC253NC vs 54HSC253CB
54SHSC253LS Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Dynex Semiconductor 54QHSC253NC vs 54SHSC253LS
54RHSC157CC Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54RHSC157CC
54HHSC253CB Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54HHSC253CB
54SHSC253CC Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54SHSC253CC
54RHSC253CD Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Dynex Semiconductor 54QHSC253NC vs 54RHSC253CD
54SHSC157FC Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor 54QHSC253NC vs 54SHSC157FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54QHSC253NC by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54QHSC253NC by Dynex Semiconductor

  • Please alert me when 54QHSC253NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54QHSC253NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54QHSC253NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54QHSC253NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54QHSC253NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54QHSC253NC by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: