Part Details for 54SHSC151CB by Plessey Semiconductors Ltd
Overview of 54SHSC151CB by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHSC151CB
54SHSC151CB CAD Models
54SHSC151CB Part Data Attributes
|
54SHSC151CB
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54SHSC151CB
Plessey Semiconductors Ltd
Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Family | HSC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.58 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.009 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54SHSC151CB
This table gives cross-reference parts and alternative options found for 54SHSC151CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC151CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHSC253LE | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC151CB vs 54SHSC253LE |
54HHSC253NB | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHSC151CB vs 54HHSC253NB |
54HSC151FD | Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHSC151CB vs 54HSC151FD |
54SHSC157FL | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHSC151CB vs 54SHSC157FL |
54HHSC157FE | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54SHSC151CB vs 54HHSC157FE |
54HHSC157CD | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHSC151CB vs 54HHSC157CD |
54HSC151LL | Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC151CB vs 54HSC151LL |
54SHSC151LC | Multiplexer, HSC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC151CB vs 54SHSC151LC |
54QHSC253LE | Multiplexer, HSC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54SHSC151CB vs 54QHSC253LE |
54HHSC157CB | Multiplexer, HSC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHSC151CB vs 54HHSC157CB |