54LS280M/B2AJC
Description: Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54LS280M/B2AJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54LS280M/B2AJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS280M/B2AJC by Motorola Semiconductor Products

54LS280M/B2AJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CERAMIC, LCC-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.885 mm
Want to compare parts?
  1. 54LS280M/B2AJC
    Motorola Semiconductor Products
    Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54LS280M/B2AJC

This table gives cross-reference parts and alternative options found for 54LS280M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS280M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS280/B2AJC Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CQCC20, LCC-20 Motorola Semiconductor Products 54LS280M/B2AJC vs 54LS280/B2AJC
54LS280/B2AJC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Motorola Mobility LLC 54LS280M/B2AJC vs 54LS280/B2AJC
5962-3832901B2X Parity Generator/Checker, LS Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54LS280M/B2AJC vs 5962-3832901B2X
JM38510/32901 LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Texas Instruments 54LS280M/B2AJC vs JM38510/32901
SNJ54LS280FK 9-Bit Odd/Even Parity Generators/Checkers 20-LCCC -55 to 125 Texas Instruments 54LS280M/B2AJC vs SNJ54LS280FK
JM38510/32901B2A 9-Bit Odd/Even Parity Generators/Checkers 20-LCCC -55 to 125 Texas Instruments 54LS280M/B2AJC vs JM38510/32901B2A
M38510/32901B2X LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS280M/B2AJC vs M38510/32901B2X
5962-3832901B2X LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS280M/B2AJC vs 5962-3832901B2X
Part Number Description Manufacturer Compare
54LS280/BCAJC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 Motorola Mobility LLC 54LS280M/B2AJC vs 54LS280/BCAJC
935189870112 Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDSO14 Nexperia 54LS280M/B2AJC vs 935189870112
74HCT280N HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 NXP Semiconductors 54LS280M/B2AJC vs 74HCT280N
74HCT280DB,112 SSOP1 14-Pin Nexperia 54LS280M/B2AJC vs 74HCT280DB,112
MC74HC280DD HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC 54LS280M/B2AJC vs MC74HC280DD
74HCT280PW-T IC HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit NXP Semiconductors 54LS280M/B2AJC vs 74HCT280PW-T
74HCT280DB Parity Generator/Checker Nexperia 54LS280M/B2AJC vs 74HCT280DB
54LS280/B2AJC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Motorola Mobility LLC 54LS280M/B2AJC vs 54LS280/B2AJC
CD54HCT280H/3A HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, UUC14 Intersil Corporation 54LS280M/B2AJC vs CD54HCT280H/3A
JM38510/32901BCA Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products 54LS280M/B2AJC vs JM38510/32901BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS280M/B2AJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS280M/B2AJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 54LS280M/B2AJC would you like to use for your alert(s)?
  • Please alert me when 54LS280M/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS280M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS280M/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS280M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS280M/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS280M/B2AJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: