Part Details for 54LS280/BCAJC by Motorola Mobility LLC
Overview of 54LS280/BCAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS280W | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CFP -55 to 125 | |
SNJ54LS280J | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | |
SN54LS280J | Texas Instruments | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 |
Part Details for 54LS280/BCAJC
54LS280/BCAJC CAD Models
54LS280/BCAJC Part Data Attributes
|
54LS280/BCAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS280/BCAJC
Motorola Mobility LLC
LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS280/BCAJC
This table gives cross-reference parts and alternative options found for 54LS280/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS280/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32901BCA | Parity Generator/Checker, LS Series, 9-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 54LS280/BCAJC vs M38510/32901BCA |
M38510/32901BCA | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS280/BCAJC vs M38510/32901BCA |
GD74LS280J | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | 54LS280/BCAJC vs GD74LS280J |
JM38510/32901BCA | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54LS280/BCAJC vs JM38510/32901BCA |
T74LS280D1 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54LS280/BCAJC vs T74LS280D1 |
SN74LS280JS | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 54LS280/BCAJC vs SN74LS280JS |
SN74LS280ND | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC PACKAGE-14 | Motorola Mobility LLC | 54LS280/BCAJC vs SN74LS280ND |
SN74LS280N-00 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | 54LS280/BCAJC vs SN74LS280N-00 |
SNJ54LS280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | 54LS280/BCAJC vs SNJ54LS280J |
SN54LS280J | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 54LS280/BCAJC vs SN54LS280J |