Part Details for T74LS280D1 by STMicroelectronics
Overview of T74LS280D1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T74LS280D1
T74LS280D1 CAD Models
T74LS280D1 Part Data Attributes
|
T74LS280D1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS280D1
STMicroelectronics
LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for T74LS280D1
This table gives cross-reference parts and alternative options found for T74LS280D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS280D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS280J | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | T74LS280D1 vs GD74LS280J |
GD54LS280 | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | T74LS280D1 vs GD54LS280 |
SNJ54LS280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | T74LS280D1 vs SNJ54LS280J |
HD74LS280P | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | T74LS280D1 vs HD74LS280P |
SN74LS280JS | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | T74LS280D1 vs SN74LS280JS |
M38510/32901BCX | Parity Generator/Checker, LS Series, 9-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | T74LS280D1 vs M38510/32901BCX |
SN74LS280JD | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | T74LS280D1 vs SN74LS280JD |
SN74LS280ND | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC PACKAGE-14 | Motorola Semiconductor Products | T74LS280D1 vs SN74LS280ND |
GD74LS280 | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | T74LS280D1 vs GD74LS280 |
M38510/32901BCX | IC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | NXP Semiconductors | T74LS280D1 vs M38510/32901BCX |