Part Details for 54HST166CS by Dynex Semiconductor
Overview of 54HST166CS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HST166CS
54HST166CS CAD Models
54HST166CS Part Data Attributes
|
54HST166CS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HST166CS
Dynex Semiconductor
Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.58 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 54HST166CS
This table gives cross-reference parts and alternative options found for 54HST166CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST166CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC165CC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54RHSC165CC |
54HSC166CB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54HSC166CB |
54QHST166CL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54QHST166CL |
54SHSC166CC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54SHSC166CC |
54SHSC166CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54SHSC166CD |
54RHSC166CL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54RHSC166CL |
54QHST166CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54QHST166CD |
54SHST165CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54SHST165CD |
54HSC165CE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54HSC165CE |
54HST166CE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54HST166CS vs 54HST166CE |