There are no models available for this part yet.
Overview of 54SHST166CS by Plessey Semiconductors Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 54SHST166CS by Plessey Semiconductors Ltd
Part Data Attributes for 54SHST166CS by Plessey Semiconductors Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
Count Direction
|
RIGHT
|
Family
|
HSC
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.58 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
28 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Seated Height-Max
|
5.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for 54SHST166CS
This table gives cross-reference parts and alternative options found for 54SHST166CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST166CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC165CC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54RHSC165CC |
54HSC166CB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54HSC166CB |
54QHST166CL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54QHST166CL |
54SHSC166CC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54SHSC166CC |
54SHSC166CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54SHSC166CD |
54RHSC166CL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54RHSC166CL |
54QHST166CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54QHST166CD |
54SHST165CD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54SHST165CD |
54HSC165CE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54HSC165CE |
54HST166CE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Dynex Semiconductor | 54SHST166CS vs 54HST166CE |