Filter Your Search
1 - 4 of 4 results
|
54HST166CS
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HSC | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | |||
|
54HST166CSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HST/T | PARALLEL IN SERIAL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
54HST166CSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HST/T | PARALLEL IN SERIAL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
54HST166CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HSC | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |