54FCT521FMQB
Description: FCT SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of 54FCT521FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 54FCT521FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54FCT521FMQB by Texas Instruments

54FCT521FMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54FCT521FMQB
    Texas Instruments
    FCT SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 54FCT521FMQB

This table gives cross-reference parts and alternative options found for 54FCT521FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT521FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9223404MSX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Teledyne e2v 54FCT521FMQB vs 5962-9223404MSX
5962-8854301SA FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54FCT521FMQB vs 5962-8854301SA
5962-9223402MSX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Teledyne e2v 54FCT521FMQB vs 5962-9223402MSX
5962-9223402MSA Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc 54FCT521FMQB vs 5962-9223402MSA
IDT54FCT521BEB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc 54FCT521FMQB vs IDT54FCT521BEB
54FCT521FM FCT SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54FCT521FMQB vs 54FCT521FM
5962-9223406MSA Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc 54FCT521FMQB vs 5962-9223406MSA
5962-9223402MSX Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Integrated Device Technology Inc 54FCT521FMQB vs 5962-9223402MSX
5962-8854303SX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Teledyne e2v 54FCT521FMQB vs 5962-8854303SX
5962-9223404MSX Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Integrated Device Technology Inc 54FCT521FMQB vs 5962-9223404MSX
Part Number Description Manufacturer Compare
TC74HC181P IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit Toshiba America Electronic Components 54FCT521FMQB vs TC74HC181P
5962R9574101VXX HCT SERIES, 9-BIT ENCODER, CDFP16 Intersil Corporation 54FCT521FMQB vs 5962R9574101VXX
N82S82F IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP24, Arithmetic Circuit NXP Semiconductors 54FCT521FMQB vs N82S82F
SN74LS848JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54FCT521FMQB vs SN74LS848JD
74HCT283PW IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors 54FCT521FMQB vs 74HCT283PW
CD74FCT521DTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor 54FCT521FMQB vs CD74FCT521DTM
CD74HCT85M96G4 HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 54FCT521FMQB vs CD74HCT85M96G4
5962-8754201SB Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 SRI International Sarnoff 54FCT521FMQB vs 5962-8754201SB
SN74LS147D LS SERIES, 9-BIT ENCODER, PDSO16 Texas Instruments 54FCT521FMQB vs SN74LS147D
IDM29902NC IC LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation 54FCT521FMQB vs IDM29902NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54FCT521FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54FCT521FMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54FCT521FMQB would you like to use for your alert(s)?
  • Please alert me when 54FCT521FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54FCT521FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54FCT521FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54FCT521FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54FCT521FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54FCT521FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: