54F598FM
Description: F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20

Overview of 54F598FM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54F598FM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F598FM by Texas Instruments

54F598FM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
COMMON I/O PINS; MUXED SERIAL INPUTS
Count Direction
RIGHT
Family
F/FAST
JESD-30 Code
R-GDFP-F20
Logic IC Type
PARALLEL IN PARALLEL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.731 mm
fmax-Min
120 MHz
Want to compare parts?
  1. 54F598FM
    Texas Instruments
    F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 54F598FM

This table gives cross-reference parts and alternative options found for 54F598FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F598FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F598FMQB IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Shift Register National Semiconductor Corporation 54F598FM vs 54F598FMQB
Part Number Description Manufacturer Compare
54HST166LD Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54F598FM vs 54HST166LD
2532-1B IC 80-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register NXP Semiconductors 54F598FM vs 2532-1B
54HHSC166FL Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 Dynex Semiconductor 54F598FM vs 54HHSC166FL
54F194/BFAJC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC 54F598FM vs 54F194/BFAJC
HD100141 Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, CERAMIC, DIP-24 Hitachi Ltd 54F598FM vs HD100141
M38510/33601BFA IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register NXP Semiconductors 54F598FM vs M38510/33601BFA
54SHST165FC Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 Dynex Semiconductor 54F598FM vs 54SHST165FC
54F198/B3A Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CQCC28 YAGEO Corporation 54F598FM vs 54F198/B3A
54RHSC166FB Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd 54F598FM vs 54RHSC166FB
10E541X 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, QFP28, QFP-28 Motorola Mobility LLC 54F598FM vs 10E541X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F598FM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F598FM by Texas Instruments

  • Please alert me when 54F598FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F598FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F598FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F598FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F598FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F598FM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: