Filter Your Search
1 - 3 of 3 results
|
54F598FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; MUXED SERIAL INPUTS | 120 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54F598FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; MUXED SERIAL INPUTS | 120 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54F598FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; MUXED SERIAL INPUTS | 120 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 |