There are no models available for this part yet.
Overview of 54F37/BDA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F377/QRA | Rochester Electronics LLC | FLIP-FLOP; D-TYPE; 8-BIT; EDGE-TRIGGERED; WITH CLOCK ENABLE | |
54F373/BRA | Rochester Electronics LLC | 54F373 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M38510/34601BRA) | |
54F374/BRA | Rochester Electronics LLC | 54F374 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M3851034105BRA) |
CAD Models for 54F37/BDA by YAGEO Corporation
Part Data Attributes for 54F37/BDA by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-CDFP-F14
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
33 mA
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 54F37/BDA
This table gives cross-reference parts and alternative options found for 54F37/BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F37/BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F37FM | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F37/BDA vs 54F37FM |
N54F37/BDA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | 54F37/BDA vs N54F37/BDA |
54F37/BDA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | 54F37/BDA vs 54F37/BDA |