54F37/BDA vs 54F37FM feature comparison

54F37/BDA YAGEO Corporation

Buy Now Datasheet

54F37FM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NATIONAL SEMICONDUCTOR CORP
Package Description , DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 33 mA 33 mA
Propagation Delay (tpd) 5.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DFP
Pin Count 14
Additional Feature IOL = 48MA @ VOL = 0.55V; IOH = 12MA @ VOH = 2V
Length 9.5885 mm
Max I(ol) 0.048 A
Package Equivalence Code FL14,.3
Schmitt Trigger NO
Seated Height-Max 2.032 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare 54F37/BDA with alternatives

Compare 54F37FM with alternatives