Part Details for 54F245L1M by Fairchild Semiconductor Corporation
Overview of 54F245L1M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 54F245L1M
54F245L1M CAD Models
54F245L1M Part Data Attributes:
|
54F245L1M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F245L1M
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F245L1M
This table gives cross-reference parts and alternative options found for 54F245L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F245FK-00 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54F245L1M vs SNJ54F245FK-00 |
SN54F245FK | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F245L1M vs SN54F245FK |
M38510/34803B2X | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F245L1M vs M38510/34803B2X |
54F245/B2A | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F245L1M vs 54F245/B2A |
M38510/34803B2A | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | 54F245L1M vs M38510/34803B2A |
85511012A | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F245L1M vs 85511012A |
54F245L1MQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F245L1M vs 54F245L1MQB |
M38510/34803B2A | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F245L1M vs M38510/34803B2A |
54F245M/B2AJC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F245L1M vs 54F245M/B2AJC |
54F245/B2AJC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F245L1M vs 54F245/B2AJC |