-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F245NE4-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS 20-PDIP 0 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5997 | Buy Now |
DISTI #
595-SN74F245NE4
|
Mouser Electronics | Bus Transceivers Octal bus Transceiver RoHS: Compliant | 541 |
|
$0.4450 / $1.1500 | Buy Now |
|
Quest Components | 540 |
|
$0.4260 / $1.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F245NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F245NE4
Texas Instruments
Octal bus transceivers 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F245NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F245NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F245J | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03 | Motorola Semiconductor Products | SN74F245NE4 vs MC54F245J |
SN74F245N3 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | SN74F245NE4 vs SN74F245N3 |
SN54F245J-00 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74F245NE4 vs SN54F245J-00 |
MC74F245J | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F245NE4 vs MC74F245J |
54F245DM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F245NE4 vs 54F245DM |
54F245/BRX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | YAGEO Corporation | SN74F245NE4 vs 54F245/BRX |
54F245DM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F245NE4 vs 54F245DM |
54F245DMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F245NE4 vs 54F245DMQB |
8551101RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74F245NE4 vs 8551101RA |
GD74F245 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74F245NE4 vs GD74F245 |