Part Details for 54F245/B2AJC by Motorola Mobility LLC
Overview of 54F245/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 54F245/B2AJC
54F245/B2AJC CAD Models
54F245/B2AJC Part Data Attributes
|
54F245/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F245/B2AJC
Motorola Mobility LLC
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE/WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 143 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F245/B2AJC
This table gives cross-reference parts and alternative options found for 54F245/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F245FK | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F245/B2AJC vs SN54F245FK |
54F245LM | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F245/B2AJC vs 54F245LM |
54F245LM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F245/B2AJC vs 54F245LM |
85511012A | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F245/B2AJC vs 85511012A |
SNJ54F245FK | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F245/B2AJC vs SNJ54F245FK |
85511012A | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F245/B2AJC vs 85511012A |
SN54F245FK-00 | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54F245/B2AJC vs SN54F245FK-00 |
SNJ54F245FKR | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F245/B2AJC vs SNJ54F245FKR |
54F245LMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F245/B2AJC vs 54F245LMQB |
54F245LMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F245/B2AJC vs 54F245LMQB |