Part Details for 54F245FMQB by Texas Instruments
Overview of 54F245FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 54F245FMQB
54F245FMQB CAD Models
54F245FMQB Part Data Attributes:
|
54F245FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F245FMQB
Texas Instruments
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.716 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7.5 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54F245FMQB
This table gives cross-reference parts and alternative options found for 54F245FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34803BSX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 54F245FMQB vs M38510/34803BSX |
54F245FM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F245FMQB vs 54F245FM |
SNJ54F245W | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F245FMQB vs SNJ54F245W |
8551101SA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F245FMQB vs 8551101SA |
M38510/34803BSA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 54F245FMQB vs M38510/34803BSA |
54F245/BSA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F245FMQB vs 54F245/BSA |
8551101SA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F245FMQB vs 8551101SA |
54F245/BSAJC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F245FMQB vs 54F245/BSAJC |
M38510/34803BSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Philips Semiconductors | 54F245FMQB vs M38510/34803BSX |
JM38510/34803BSA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F245FMQB vs JM38510/34803BSA |