Part Details for 54F245/BSA by NXP Semiconductors
Overview of 54F245/BSA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F245/BSA
54F245/BSA CAD Models
54F245/BSA Part Data Attributes
|
54F245/BSA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F245/BSA
NXP Semiconductors
IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 125 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 54F245/BSA
This table gives cross-reference parts and alternative options found for 54F245/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F245FM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F245/BSA vs 54F245FM |
54F245FM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F245/BSA vs 54F245FM |
M38510/34803BSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245/BSA vs M38510/34803BSX |
54F245FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F245/BSA vs 54F245FMQB |
54F245FM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F245/BSA vs 54F245FM |
M38510/34803SSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245/BSA vs M38510/34803SSX |
JM38510/34803BSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F245/BSA vs JM38510/34803BSA |
54F245FM | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F245/BSA vs 54F245FM |
54F245FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F245/BSA vs 54F245FMQB |
M38510/34803SSA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245/BSA vs M38510/34803SSA |