Part Details for 54ACTQ04E-QMLV by National Semiconductor Corporation
Overview of 54ACTQ04E-QMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ04E-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ04E-QMLV-ND
|
DigiKey | IC INVERTER 6CH 1-INP 20LCCC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$258.6600 | Buy Now |
|
Rochester Electronics | 54ACTQ04 - Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 191 |
|
$221.9700 / $261.1500 | Buy Now |
Part Details for 54ACTQ04E-QMLV
54ACTQ04E-QMLV CAD Models
54ACTQ04E-QMLV Part Data Attributes:
|
54ACTQ04E-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ04E-QMLV
National Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ04E-QMLV
This table gives cross-reference parts and alternative options found for 54ACTQ04E-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ04E-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT04LM | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04E-QMLV vs 54ACT04LM |
74ACT04LCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 74ACT04LCQR |
54ACTQ04LM | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 54ACTQ04LM |
74ACT04LCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04E-QMLV vs 74ACT04LCT |
54ACTQ04LMQB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | National Semiconductor Corporation | 54ACTQ04E-QMLV vs 54ACTQ04LMQB |
74ACTQ04LC | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 74ACTQ04LC |
74ACT04LCTR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04E-QMLV vs 74ACT04LCTR |
54ACTQ04LMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04E-QMLV vs 54ACTQ04LMQB |
54ACTQ04E-QMLV | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04E-QMLV vs 54ACTQ04E-QMLV |
5962-89734012X | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, | e2v technologies | 54ACTQ04E-QMLV vs 5962-89734012X |