Part Details for 54ACT04LM by Fairchild Semiconductor Corporation
Overview of 54ACT04LM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT04LM
54ACT04LM CAD Models
54ACT04LM Part Data Attributes:
|
54ACT04LM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT04LM
Fairchild Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACT04LM
This table gives cross-reference parts and alternative options found for 54ACT04LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT04LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04LCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT04LM vs 74ACT04LCQR |
54ACTQ04LM | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT04LM vs 54ACTQ04LM |
74ACT04LCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACT04LM vs 74ACT04LCT |
54ACTQ04LMQB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | National Semiconductor Corporation | 54ACT04LM vs 54ACTQ04LMQB |
74ACTQ04LC | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT04LM vs 74ACTQ04LC |
74ACT04LCTR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACT04LM vs 74ACT04LCTR |
54ACTQ04LMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACT04LM vs 54ACTQ04LMQB |
54ACTQ04E-QMLV | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACT04LM vs 54ACTQ04E-QMLV |
5962-89734012X | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, | e2v technologies | 54ACT04LM vs 5962-89734012X |
5962-8973401V2X | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACT04LM vs 5962-8973401V2X |