Part Details for 54ACTQ04E-QMLV by Texas Instruments
Overview of 54ACTQ04E-QMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS7H3014HFT/EM | Texas Instruments | Radiation-hardened, QMLV, 14V four-channel power-supply sequencer 22-CFP 25 to 25 | |
5962R1822204V9A | Texas Instruments | Radiation-hardened QMLV, 2-MHz, dual-output PWM controller 0-XCEPT -55 to 125 | |
TPS7H5003Y/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz PWM controller with synchronous rectification 0-XCEPT 25 to 25 |
Part Details for 54ACTQ04E-QMLV
54ACTQ04E-QMLV CAD Models
54ACTQ04E-QMLV Part Data Attributes
|
54ACTQ04E-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ04E-QMLV
Texas Instruments
ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ04E-QMLV
This table gives cross-reference parts and alternative options found for 54ACTQ04E-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ04E-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04LCTR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04E-QMLV vs 74ACT04LCTR |
74ACT04LCXR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04E-QMLV vs 74ACT04LCXR |
54ACTQ04LM | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 54ACTQ04LM |
74ACT04LC | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04E-QMLV vs 74ACT04LC |
5962-89734012A | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | 54ACTQ04E-QMLV vs 5962-89734012A |
SNJ54ACT04FK | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | 54ACTQ04E-QMLV vs SNJ54ACT04FK |
SN54ACT04FK | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54ACTQ04E-QMLV vs SN54ACT04FK |
74ACT04LCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 74ACT04LCQR |
5962-8973401V2A | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04E-QMLV vs 5962-8973401V2A |
54ACTQ04LMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04E-QMLV vs 54ACTQ04LMQB |