Logic
54ACT251DMQB
Description: ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of 54ACT251DMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ACT251DMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT251DMQB by Texas Instruments

54ACT251DMQB
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
19.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACT251DMQB
    Texas Instruments
    ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 54ACT251DMQB

This table gives cross-reference parts and alternative options found for 54ACT251DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT251DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT153DC Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACT153DC
54ACT251LMQB ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACT251DMQB vs 54ACT251LMQB
MC74ACT157DCR1 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 54ACT251DMQB vs MC74ACT157DCR1
DV74ACT151D Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 54ACT251DMQB vs DV74ACT151D
MC74ACT151DCR1 Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products 54ACT251DMQB vs MC74ACT151DCR1
74ACT353QCXR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACT353QCXR
54ACT253LMX IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer National Semiconductor Corporation 54ACT251DMQB vs 54ACT253LMX
74ACTQ153LCQR ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACT251DMQB vs 74ACTQ153LCQR
74ACT151FC ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 54ACT251DMQB vs 74ACT151FC
74ACT158PCQR ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments 54ACT251DMQB vs 74ACT158PCQR
Part Number Description Manufacturer Compare
54ACT353FM Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 54ACT353FM
74ACT258FC IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 54ACT251DMQB vs 74ACT258FC
74ACTQ153SC Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACTQ153SC
74ACT151SCT Multiplexer And Demux/Decoder, ACT Series, 1-Func, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACT151SCT
5962R9654901QEX Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 54ACT251DMQB vs 5962R9654901QEX
74ACT353SCTR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACT353SCTR
74ACT353FCQR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 54ACT251DMQB vs 74ACT353FCQR
5962R9654901VEC Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 54ACT251DMQB vs 5962R9654901VEC
CD54ACT253H Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, Ge Solid State 54ACT251DMQB vs CD54ACT253H
5962R9654901QEA Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 54ACT251DMQB vs 5962R9654901QEA

Related Parts for 54ACT251DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT251DMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT251DMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACT251DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT251DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT251DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT251DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT251DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT251DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT251DMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: