Part Details for DV74ACT151D by avg Semiconductors
Overview of DV74ACT151D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74ACT151D
DV74ACT151D CAD Models
DV74ACT151D Part Data Attributes
|
DV74ACT151D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ACT151D
avg Semiconductors
Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74ACT151D
This table gives cross-reference parts and alternative options found for DV74ACT151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ACT151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9655101VXX | Cobham Power Products | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | DV74ACT151D vs 5962H9655101VXX |
UT54ACTS253-PVCR | Cobham PLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | DV74ACT151D vs UT54ACTS253-PVCR |
74ACT151LCT | Fairchild Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, ACT Series, 1-Func, CMOS, CQCC20, CERAMIC, LCC-20 | DV74ACT151D vs 74ACT151LCT |
74ACT11251DR | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | DV74ACT151D vs 74ACT11251DR |
5962H9655101QCX | Cobham Semiconductor Solutions | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | DV74ACT151D vs 5962H9655101QCX |
54ACTQ153FMQB | Texas Instruments | Check for Price | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Multiplexer/Demultiplexer | DV74ACT151D vs 54ACTQ153FMQB |
5962R8875601BFX | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16 | DV74ACT151D vs 5962R8875601BFX |
TC74ACT253F(EL) | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | DV74ACT151D vs TC74ACT253F(EL) |
UT54ACTS153-UQXH | Cobham PLC | Check for Price | Multiplexer, 2-Func, 4 Line Input, CMOS, CDFP16 | DV74ACT151D vs UT54ACTS153-UQXH |
74ACT253DC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | DV74ACT151D vs 74ACT253DC |