Parametric results for: 54ACT251DMQB under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54act251dmqb
Select parts from the table below to compare.
Compare
Compare
54ACT251DMQB
Texas Instruments
Check for Price No No Obsolete 5 V 19.5 ns 15 ns 1 8 1 NO DIP 50 pF 3-STATE ACT MULTIPLEXER CMOS 24 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
54ACT251DMQB
Teledyne e2v
Check for Price Active E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
54ACT251DMQB
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 15 ns 1 8 NO DIP 50 pF 3-STATE MULTIPLEXER CMOS 24 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
54ACT251DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 19.5 ns 15 ns 1 8 1 NO DIP 50 pF 3-STATE ACT MULTIPLEXER CMOS 24 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01