54AC520FMQB
Description: AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20

Overview of 54AC520FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54AC520FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC520FMQB by Texas Instruments

54AC520FMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH PULLUP RESISTORS ON B INPUTS
Family
AC
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54AC520FMQB
    Texas Instruments
    AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 54AC520FMQB

This table gives cross-reference parts and alternative options found for 54AC520FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC520FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9091601BSX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962-9091601BSX
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Rochester Electronics LLC 54AC520FMQB vs 5962-9091601MSA
54AC520FMQB IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit National Semiconductor Corporation 54AC520FMQB vs 54AC520FMQB
5962R9091601SSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962R9091601SSA
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 54AC520FMQB vs 5962-9091601MSA
5962-9091601SSA IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20, Arithmetic Circuit National Semiconductor Corporation 54AC520FMQB vs 5962-9091601SSA
5962-9091601BSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962-9091601BSA
5962-9091601MSX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962-9091601MSX
5962R9091601BSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962R9091601BSA
5962-9091601BSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Rochester Electronics LLC 54AC520FMQB vs 5962-9091601BSA
Part Number Description Manufacturer Compare
74AC520FCT Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54AC520FMQB vs 74AC520FCT
74AC521FCT Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54AC520FMQB vs 74AC521FCT
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Rochester Electronics LLC 54AC520FMQB vs 5962-9091601MSA
5962R9091601BSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54AC520FMQB vs 5962R9091601BSA
5962F9670902VXX AC SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Intersil Corporation 54AC520FMQB vs 5962F9670902VXX
ACS521K/SAMPLE Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20 Harris Semiconductor 54AC520FMQB vs ACS521K/SAMPLE
54AC521FMQB Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54AC520FMQB vs 54AC521FMQB
5962-9098501BSX Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 54AC520FMQB vs 5962-9098501BSX
74AC521FCQR Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54AC520FMQB vs 74AC521FCQR
54AC520FMQB IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit National Semiconductor Corporation 54AC520FMQB vs 54AC520FMQB

Related Parts for 54AC520FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC520FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC520FMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54AC520FMQB would you like to use for your alert(s)?
  • Please alert me when 54AC520FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC520FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC520FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC520FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC520FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC520FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: