Part Details for ACS521K/SAMPLE by Harris Semiconductor
Overview of ACS521K/SAMPLE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
Part Details for ACS521K/SAMPLE
ACS521K/SAMPLE CAD Models
ACS521K/SAMPLE Part Data Attributes
|
ACS521K/SAMPLE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ACS521K/SAMPLE
Harris Semiconductor
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ACS521K/SAMPLE
This table gives cross-reference parts and alternative options found for ACS521K/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS521K/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC520FCT | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | ACS521K/SAMPLE vs 74AC520FCT |
74AC521FCT | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | ACS521K/SAMPLE vs 74AC521FCT |
5962-9091601MSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Rochester Electronics LLC | ACS521K/SAMPLE vs 5962-9091601MSA |
5962R9091601BSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | ACS521K/SAMPLE vs 5962R9091601BSA |
5962F9670902VXX | AC SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Intersil Corporation | ACS521K/SAMPLE vs 5962F9670902VXX |
54AC521FMQB | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | ACS521K/SAMPLE vs 54AC521FMQB |
5962-9098501BSX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | ACS521K/SAMPLE vs 5962-9098501BSX |
74AC521FCQR | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | ACS521K/SAMPLE vs 74AC521FCQR |
54AC520FMQB | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit | National Semiconductor Corporation | ACS521K/SAMPLE vs 54AC520FMQB |
5962F9670901VXX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20 | Harris Semiconductor | ACS521K/SAMPLE vs 5962F9670901VXX |