Part Details for 5962-9091601MSX by Texas Instruments
Overview of 5962-9091601MSX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9091601MSX
5962-9091601MSX CAD Models
5962-9091601MSX Part Data Attributes
|
5962-9091601MSX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9091601MSX
Texas Instruments
AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9091601MSX
This table gives cross-reference parts and alternative options found for 5962-9091601MSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601MSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9091601SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601MSX vs 5962R9091601SSA |
5962-9091601SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601MSX vs 5962-9091601SSA |
5962-9091601BSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Rochester Electronics LLC | 5962-9091601MSX vs 5962-9091601BSA |
5962-9091601MSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Rochester Electronics LLC | 5962-9091601MSX vs 5962-9091601MSA |
5962-9091601BSX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601MSX vs 5962-9091601BSX |
5962-9091601SSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601MSX vs 5962-9091601SSX |
5962-9091601BSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601MSX vs 5962-9091601BSA |
5962-9091601MSX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601MSX vs 5962-9091601MSX |
5962-9091601MSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601MSX vs 5962-9091601MSA |
5962R9091601BSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601MSX vs 5962R9091601BSA |