54ABT245E-QML
Description: Bus Driver/Transceiver

Overview of 54ABT245E-QML by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
6802/BQAJC Rochester Electronics LLC Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec.

Price & Stock for 54ABT245E-QML by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54ABT245E-QML
Avnet Americas BUS TRANSCEIVER, 8-BIT, WITH INVERTING 3 - Rail/Tube (Alt: 54ABT245E-QML) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for 54ABT245E-QML by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT245E-QML by Teledyne e2v

54ABT245E-QML
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
4.8 ns
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54ABT245E-QML
    Teledyne e2v
    Bus Driver/Transceiver
    VS

Alternate Parts for 54ABT245E-QML

This table gives cross-reference parts and alternative options found for 54ABT245E-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT245E-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ABT245FKR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments 54ABT245E-QML vs SN54ABT245FKR
54ABT245E-QML IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 54ABT245E-QML vs 54ABT245E-QML
54ABT245CLM IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 54ABT245E-QML vs 54ABT245CLM
5962-9322701Q2X ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 54ABT245E-QML vs 5962-9322701Q2X
54ABT373E/883 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT245E-QML vs 54ABT373E/883
54ABT373E-QML ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 54ABT245E-QML vs 54ABT373E-QML
SN54BCT373FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT245E-QML vs SN54BCT373FK-00
5962-9214802Q2A Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54ABT245E-QML vs 5962-9214802Q2A
5962-9321801Q2X ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 54ABT245E-QML vs 5962-9321801Q2X
54ABT241EQML ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 54ABT245E-QML vs 54ABT241EQML
Part Number Description Manufacturer Compare
54ABT245/B2A IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors 54ABT245E-QML vs 54ABT245/B2A
SN64BCT373N Octal Transparent D-Type Latch with 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT245E-QML vs SN64BCT373N
IDT54FBT373CDB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 54ABT245E-QML vs IDT54FBT373CDB
54ABT373CLMQB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT245E-QML vs 54ABT373CLMQB
SN64BCT373DWR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments 54ABT245E-QML vs SN64BCT373DWR
IDT54FBT2373ADB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 54ABT245E-QML vs IDT54FBT2373ADB
SN54ABT245FKR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments 54ABT245E-QML vs SN54ABT245FKR
SN74BCT373DBR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 54ABT245E-QML vs SN74BCT373DBR
54ABT373E-QML IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 54ABT245E-QML vs 54ABT373E-QML
54ABT245CLM IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 54ABT245E-QML vs 54ABT245CLM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT245E-QML by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT245E-QML by Teledyne e2v

Select Manufacturer
Which Manufacturer of 54ABT245E-QML would you like to use for your alert(s)?
  • Please alert me when 54ABT245E-QML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ABT245E-QML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT245E-QML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ABT245E-QML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT245E-QML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT245E-QML by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: