Part Details for 5962-9214802Q2A by Texas Instruments
Overview of 5962-9214802Q2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5962-9214802Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9214802Q2A-ND
|
DigiKey | SN54ABT245A OCTAL BUS TRANSCEIVE Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$20.6400 | Buy Now |
|
Rochester Electronics | SN54ABT245A Octal Bus Transceivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 38 |
|
$17.7200 / $20.8500 | Buy Now |
Part Details for 5962-9214802Q2A
5962-9214802Q2A CAD Models
5962-9214802Q2A Part Data Attributes:
|
5962-9214802Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9214802Q2A
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9214802Q2A
This table gives cross-reference parts and alternative options found for 5962-9214802Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214802Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT245AFK | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214802Q2A vs SNJ54ABT245AFK |
5962-9322701Q2X | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9214802Q2A vs 5962-9322701Q2X |
54ABT373E/883 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214802Q2A vs 54ABT373E/883 |
5962-9214801Q2X | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9214802Q2A vs 5962-9214801Q2X |
SNJ54ABT241FK | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214802Q2A vs SNJ54ABT241FK |
SNJ54BCT373FK | Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214802Q2A vs SNJ54BCT373FK |
5962-9322701Q2A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214802Q2A vs 5962-9322701Q2A |
5962-9214801Q2X | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9214802Q2A vs 5962-9214801Q2X |
SN54BCT373FK-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9214802Q2A vs SN54BCT373FK-00 |
5962-9214802Q2X | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214802Q2A vs 5962-9214802Q2X |