54ABT373E-QML
Description: IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver

Overview of 54ABT373E-QML by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ABT373E-QML by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT373E-QML by National Semiconductor Corporation

54ABT373E-QML
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7.7 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54ABT373E-QML
    National Semiconductor Corporation
    IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver
    VS

Alternate Parts for 54ABT373E-QML

This table gives cross-reference parts and alternative options found for 54ABT373E-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT373E-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9321801Q2A Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v 54ABT373E-QML vs 5962-9321801Q2A
SNJ54BCT373FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT373E-QML vs SNJ54BCT373FK-00
SNJ54ABT245FK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT373E-QML vs SNJ54ABT245FK
54ABT245E-QML ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT373E-QML vs 54ABT245E-QML
5962-9321801Q2X ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 54ABT373E-QML vs 5962-9321801Q2X
SN54BCT373FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT373E-QML vs SN54BCT373FK-00
54ABT245E/883 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT373E-QML vs 54ABT245E/883
5962-9321801Q2X Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v 54ABT373E-QML vs 5962-9321801Q2X
SNJ54ABT241AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT373E-QML vs SNJ54ABT241AFK
54ABT373/B2A IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors 54ABT373E-QML vs 54ABT373/B2A
Part Number Description Manufacturer Compare
5962-9321801QRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 54ABT373E-QML vs 5962-9321801QRA
IDT54FBT2373ADB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 54ABT373E-QML vs IDT54FBT2373ADB
HD74BC373AT BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 54ABT373E-QML vs HD74BC373AT
IDT74FBT373ASO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc 54ABT373E-QML vs IDT74FBT373ASO
SN54ABT241AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT373E-QML vs SN54ABT241AFK
SN74BCT373DBLE Octal D-Type Transparent Latches 20-SSOP 0 to 70 Texas Instruments 54ABT373E-QML vs SN74BCT373DBLE
SN54ABT245FK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments 54ABT373E-QML vs SN54ABT245FK
SNJ54ABT245AFK Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54ABT373E-QML vs SNJ54ABT245AFK
IDT74FBT2373CSO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc 54ABT373E-QML vs IDT74FBT2373CSO
5962-9214801Q2A Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v 54ABT373E-QML vs 5962-9214801Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT373E-QML by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT373E-QML by National Semiconductor Corporation

  • Please alert me when 54ABT373E-QML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54ABT373E-QML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT373E-QML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54ABT373E-QML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT373E-QML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT373E-QML by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: