Part Details for 5497DMQB by National Semiconductor Corporation
Overview of 5497DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5497DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RATE MULTIPLIER, 16 Pin, Ceramic, DIP | 140 |
|
$18.3682 / $22.9602 | Buy Now |
|
Quest Components | RATE MULTIPLIER, 16 Pin, Ceramic, DIP | 4 |
|
$8.2500 / $11.2500 | Buy Now |
Part Details for 5497DMQB
5497DMQB CAD Models
5497DMQB Part Data Attributes
|
5497DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5497DMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 5497DMQB
This table gives cross-reference parts and alternative options found for 5497DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5497DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5497DM | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 5497DMQB vs 5497DM |
DM7497N | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5497DMQB vs DM7497N |
SN5497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5497DMQB vs SN5497J |
SN7497N | Binary Counter, 7497 Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | 5497DMQB vs SN7497N |
5497DMQB | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5497DMQB vs 5497DMQB |
SN7497J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | 5497DMQB vs SN7497J |
SNJ5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | 5497DMQB vs SNJ5497J |
SNJ5497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5497DMQB vs SNJ5497J |
SNJ5497J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | 5497DMQB vs SNJ5497J-00 |
SN7497NE4 | Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70 | Texas Instruments | 5497DMQB vs SN7497NE4 |