Part Details for 5489DM by Fairchild Semiconductor Corporation
Overview of 5489DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5489DM
5489DM CAD Models
5489DM Part Data Attributes:
|
5489DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5489DM
Fairchild Semiconductor Corporation
Standard SRAM, 16X4, 60ns, TTL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5489DM
This table gives cross-reference parts and alternative options found for 5489DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5489DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 5489DM vs AM27S02PCB |
CY27S03DC | Standard SRAM, 16X4, 35ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | 5489DM vs CY27S03DC |
N74S89F | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | Signetics | 5489DM vs N74S89F |
AM27S02APCB | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 5489DM vs AM27S02APCB |
S82S25F | Standard SRAM, 16X4, 60ns, TTL, CDIP16 | Signetics | 5489DM vs S82S25F |
N82S25NB | Standard SRAM, 16X4, 50ns, TTL, PDIP16 | Signetics | 5489DM vs N82S25NB |
N82S25N | IC 16 X 4 STANDARD SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | 5489DM vs N82S25N |
MM54C989J | IC 16 X 4 STANDARD SRAM, 500 ns, CDIP16, CERAMIC, DIP-16, Static RAM | National Semiconductor Corporation | 5489DM vs MM54C989J |
AM27LS06DC | Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 5489DM vs AM27LS06DC |
AM3101PCB | Standard SRAM, 16X4, 50ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 5489DM vs AM3101PCB |