Part Details for AM27S02APCB by AMD
Overview of AM27S02APCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM27S02APCB
AM27S02APCB CAD Models
AM27S02APCB Part Data Attributes:
|
AM27S02APCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S02APCB
AMD
Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S02APCB
This table gives cross-reference parts and alternative options found for AM27S02APCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S02APCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S02APCB vs AM27S02PCB |
N7489B | Standard SRAM, 16X4, TTL, PDIP16 | Signetics | AM27S02APCB vs N7489B |
74F219AN | Standard SRAM, 16X4, 10ns, TTL, PDIP16 | YAGEO Corporation | AM27S02APCB vs 74F219AN |
AM3101DC | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S02APCB vs AM3101DC |
S54S189F | 16X4 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | AM27S02APCB vs S54S189F |
MCM10145L | 16X4 STANDARD SRAM, 15ns, CDIP16, 620-09 | Motorola Mobility LLC | AM27S02APCB vs MCM10145L |
AM27S02ADC | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S02APCB vs AM27S02ADC |
AM27S07APCB | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S02APCB vs AM27S07APCB |
54F189DM | Standard SRAM, 16X4, 23ns, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | AM27S02APCB vs 54F189DM |
AM27LS07DCB | Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | AM27S02APCB vs AM27LS07DCB |