54121FMQB
Description: TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14

Overview of 54121FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for 54121FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54121FMQB by Texas Instruments

54121FMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Family
TTL/H/L
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 54121FMQB
    Texas Instruments
    TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 54121FMQB

This table gives cross-reference parts and alternative options found for 54121FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54121FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/01201BAX Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.250 INCH, FP-14 Rochester Electronics LLC 54121FMQB vs M38510/01201BAX
M38510/01201BDA Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 Rochester Electronics LLC 54121FMQB vs M38510/01201BDA
M38510/01201BDA IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, DFP14, 0.250 X 0.375 INCH, FP-14, Prescaler/Multivibrator National Semiconductor Corporation 54121FMQB vs M38510/01201BDA
SN54121W-00 TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 Texas Instruments 54121FMQB vs SN54121W-00
54121FMQB IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14, Prescaler/Multivibrator National Semiconductor Corporation 54121FMQB vs 54121FMQB
M38510/01201BAA Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc 54121FMQB vs M38510/01201BAA
DM54121W/883 Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDFP14, W14B Rochester Electronics LLC 54121FMQB vs DM54121W/883
M38510/01201BDX Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 Lansdale Semiconductor Inc 54121FMQB vs M38510/01201BDX
M38510/01201BDA Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 Lansdale Semiconductor Inc 54121FMQB vs M38510/01201BDA
M38510/01201BBA Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.1875 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc 54121FMQB vs M38510/01201BBA
Part Number Description Manufacturer Compare
N74122A Monostable Multivibrator, TTL, PDIP14 Signetics 54121FMQB vs N74122A
SN74122N3 TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 Texas Instruments 54121FMQB vs SN74122N3
DM54121J IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator National Semiconductor Corporation 54121FMQB vs DM54121J
DM54121W/883 Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDFP14, W14B Rochester Electronics LLC 54121FMQB vs DM54121W/883
SNJ54122W TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 Texas Instruments 54121FMQB vs SNJ54122W
SN74122N Retriggerable monostable multivibrator 14-PDIP 0 to 70 Texas Instruments 54121FMQB vs SN74122N
M38510/01201BBA Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.1875 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc 54121FMQB vs M38510/01201BBA
M38510/01202BCC Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 SRI International Sarnoff 54121FMQB vs M38510/01202BCC
M38510/01201BAX Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.250 INCH, FP-14 Rochester Electronics LLC 54121FMQB vs M38510/01201BAX
54122DMQB IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator National Semiconductor Corporation 54121FMQB vs 54122DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54121FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54121FMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54121FMQB would you like to use for your alert(s)?
  • Please alert me when 54121FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54121FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54121FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54121FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54121FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54121FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: