Part Details for 54122DMQB by National Semiconductor Corporation
Overview of 54122DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54122DMQB
54122DMQB CAD Models
54122DMQB Part Data Attributes
|
54122DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54122DMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54122DMQB
This table gives cross-reference parts and alternative options found for 54122DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122DMQB | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 54122DMQB vs 54122DMQB |
N74122A | IC MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | 54122DMQB vs N74122A |
SN54122J | Retriggerable Monostable Multivibrators 14-CDIP -55 to 125 | Texas Instruments | 54122DMQB vs SN54122J |
N74122A | Monostable Multivibrator, TTL, PDIP14 | Philips Semiconductors | 54122DMQB vs N74122A |
M38510/01202BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | 54122DMQB vs M38510/01202BCX |
SN74122J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | 54122DMQB vs SN74122J-00 |
SN54122J-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | 54122DMQB vs SN54122J-00 |
M38510/01202BCC | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | 54122DMQB vs M38510/01202BCC |
SNJ54122J | Retriggerable Monostable Multivibrators 14-CDIP -55 to 125 | Texas Instruments | 54122DMQB vs SNJ54122J |
DM74122N | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | 54122DMQB vs DM74122N |